GBE16DHFT

Heilind Number:SULGBE16DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHFT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHFT

Detailed Description

The GBE16DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm, it offers precise and reliable connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. Its threaded mount type and surface mount termination method make installation easy and secure. With a voltage rating of 225 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. This 32-position connector, with a hairpin contact type, guarantees efficient signal transmission. Its compact design, measuring .61 inches in height and 9.4mm in width, saves valuable PCB space. The Matte Tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the GBE16DHFT meets the highest standards of performance and reliability.