GBE16DHHD

Heilind Number:SULGBE16DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHHD
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHHD

Detailed Description

Introducing SKU GBE16DHHD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm and two rows featuring 32 gold-plated hairpin contacts, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 225VAC. The contact material, made of phosphor bronze, guarantees durability in harsh environments with an operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method facilitate easy installation, while the matte tin termination plating enhances conductivity. Measuring 9.4mm in width and 15.49mm in height, this straight-oriented connector with a tail length of 3.18mm provides a secure and space-efficient connection. Ideal for demanding electronic systems, the GBE16DHHD is a top choice for engineers seeking high reliability in their designs.