GBE16DHHN

Heilind Number:SULGBE16DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHHN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHHN

Detailed Description

Introducing SKU GBE16DHHN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for female gender, featuring two rows and a contact pitch of 1mm (.039 in). With a current rating of 1A and voltage capacity of 225VAC, this connector ensures reliable power transmission. Its straight orientation and hairpin contact type offer seamless connectivity in electronic assemblies. The 32 positions and through-hole termination method, supported by gold-plated contacts and matte tin plating, guarantee optimal signal integrity and durability. Operating within a wide temperature range of -65 to 125°C, this component is suitable for various industrial applications. Measuring at a compact height of .61 inches (15.49mm) and width of 9.4mm (.37 in), it offers space-efficient integration. Trust in the GBE16DHHN for efficient and secure PCB connections.