GBE16DHHR

Heilind Number:SULGBE16DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHHR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHHR

Detailed Description

Introducing the GBE16DHHR, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding environments. With PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission up to 1A at 225VAC. Featuring two rows of Hairpin contacts with a 1mm pitch, it offers 32 positions for seamless integration. The Metal Board Lock mount type and Thru Hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBE16DHHR for high-speed data transmission and signal integrity in aerospace, military, and industrial systems. Elevate your connectivity standards with this essential component.