GBE16DHHT

Heilind Number:SULGBE16DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHHT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHHT

Detailed Description

Introducing the GBE16DHHT, a high-performance board-to-board PCB connector essential for precision electrical connections. With a pitch of 1mm and two rows, this female connector features 32 gold-plated phosphor bronze contacts designed for seamless signal transmission. Operating at up to 225VAC and 1A, it ensures reliable power delivery in demanding environments. The threaded mounting and through-hole termination method guarantee secure installation, while the straight orientation and hairpin contact type optimize signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB designs. Trust the GBE16DHHT for efficient and durable connectivity in your electronic systems.