| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE16DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 32 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE16DHRN |
GBE16DHRN
| Heilind Number: | SULGBE16DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE16DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE16DHRN, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of 32 female pins, this connector offers seamless connectivity on your circuit board. Engineered for reliability, it features PA9T and Phosphor Bronze construction with gold-plated contacts, ensuring optimal signal transmission at 1A and 225VAC. The hairpin contact type and straddle orientation provide secure and stable connections, while the card extender termination method simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace environments. Trust in the GBE16DHRN for efficient and durable board-to-board connections.

