GBE16DHRT

Heilind Number:SULGBE16DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHRT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHRT

Detailed Description

The GBE16DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it offers excellent power handling capabilities. The connector has a female gender and two rows of 32 Hairpin contacts, making it suitable for complex circuitry. Its threaded mount type and card extender termination method ensure secure and stable connections. With a pitch of 1mm and a tail length of 4.06mm, it provides precise alignment and soldering. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. The termination plating of Matte Tin further enhances its durability. Overall, the GBE16DHRT is a premium solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.