Introducing the GBE20DHAD, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a two-row design with 40 female contacts, this connector boasts a pitch of 1mm (.039 in) and can handle up to 1A of current at 225VAC. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-saving applications. It is designed for through-hole mounting with a clearance hole and features a termination plating of matte tin. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact dimensions, with a height of 21.84mm (.86 in) and width of 9.4mm (.37 in), make it versatile for PCB connections. Meeting rigorous quality standards, the GBE20DHAD is a dependable choice for your connectivity needs.