GBE20DHAR

Heilind Number:SULGBE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHAR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHAR

Detailed Description

Introducing the GBE20DHAR, a high-performance board-to-board connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 1A and voltage capability of 225VAC, it meets the requirements of various electronic systems. The two-row, 40-position design with a 1mm pitch allows for efficient signal transmission. Its right-angle orientation and metal board lock mount type make it suitable for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With Matte Tin termination plating, it offers excellent solderability. Ideal for use in hi-rel applications, this connector is a perfect choice for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GBE20DHAR.