Introducing the GBE20DHAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision applications. With a current rating of 1 A and voltage capacity of 225 VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and right-angle orientation, it offers seamless connectivity in tight spaces. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its thru-hole termination method and side-hole mount type facilitate easy installation on PCBs. With a pitch of 1 mm and 40 positions, it enables precise signal transmission. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The connector's compact design, with a height of 21.84 mm and width of 9.4 mm, saves valuable space on the board. With matte tin termination plating, it ensures secure soldering. Ideal for demanding applications, the GBE20DHAS is a reliable solution for your connectivity needs.