GBE20DHBN

Heilind Number:SULGBE20DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHBN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHBN

Detailed Description

Introducing the GBE20DHBN, a high-performance PA9T & Phosphor Bronze board to board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a female gender, this connector boasts two rows of 40 hairpin contact positions, ensuring seamless communication in your electronic systems. With a pitch of 1mm (.039in) and termination method through-hole, installation is swift and secure. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and durability, even in demanding environments. Operating at a voltage of 225VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its right-angle orientation and compact dimensions of .86in (21.84mm) in height and 9.4mm (.37in) in width make it space-efficient. The matte tin termination plating enhances solderability. Classified under high-quality Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBE20DHBN is the perfect solution for your interconnection needs.