GBE20DHBS

Heilind Number:SULGBE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHBS

Detailed Description

Introducing the GBE20DHBS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision electronic applications. With a compact pitch of 1mm (.039in) and two rows of 40 gold-plated contacts, this connector ensures reliable data and power transmission. Featuring a female gender and right-angle orientation, it offers seamless connectivity in tight spaces. The contact material of Phosphor Bronze and termination plating of Matte Tin guarantee durability and efficient signal transfer. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 225VAC and amperage of 1A, this connector is ideal for demanding industrial and aerospace systems. Trust the GBE20DHBS for secure and high-speed board-to-board connections in your electronic designs.