GBE20DHBT

Heilind Number:SULGBE20DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHBT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHBT

Detailed Description

Introducing the GBE20DHBT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a compact two-row design with a pitch of 1mm, this connector is perfect for applications requiring secure and efficient signal transmission. The female connector boasts gold-plated phosphor bronze contacts, ensuring reliable conductivity even in demanding environments. With a maximum voltage rating of 225VAC and an amperage of 1A, it meets the stringent requirements of modern electronic systems. Its right-angle orientation and threaded mount type make installation a breeze, while the matte tin termination plating guarantees long-term stability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide variety of industries. Trust in the GBE20DHBT for seamless connectivity in your next project.