GBE20DHHD

Heilind Number:SULGBE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHHD

Detailed Description

Experience high-performance connectivity with our GBE20DHHD Board To Board PCB Connector. Designed for durability and reliability, this female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring efficient power transmission. With a pitch of 1mm and 40 positions spread across 2 rows, it offers seamless connectivity for your electronic devices. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for easy integration into your PCB layout. The Matte Tin termination plating further enhances its longevity, making it a perfect choice for demanding environments. Whether you're working on industrial machinery or consumer electronics, trust the GBE20DHHD for superior performance.