GBE20DHHN

Heilind Number:SULGBE20DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHHN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHHN

Detailed Description

The GBE20DHHN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. With a current rating of 1A and voltage capability of 225VAC, it meets stringent performance standards. The connector offers 40 positions in a compact design, with a pitch of 1mm for efficient PCB layout. Its straight orientation and hairpin contact type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a termination method of through hole and termination plating of matte tin, it guarantees secure and stable connections. Perfect for aerospace, military, and other high-reliability applications, the GBE20DHHN sets the standard for quality and performance in board-to-board connectivity.