GBE20DHHR

Heilind Number:SULGBE20DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHHR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHHR

Detailed Description

The GBE20DHHR is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity in industrial settings. Featuring a metal board lock mount type and thru-hole termination method, it ensures secure attachment to PCBs. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for high-speed and high-power applications. Its hairpin contact type and straight orientation facilitate easy insertion and removal. With 40 positions and a tail length of 3.18mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Termination plating with matte tin ensures solderability. This connector is part of the GBE20DHHR series, meeting the highest quality standards for board-to-board connections.