GBE20DHRD

Heilind Number:SULGBE20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHRD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHRD

Detailed Description

The GBE20DHRD is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector offers reliable connectivity in extreme environments. With a 1A amperage rating and 225VAC voltage capacity, it ensures efficient power transmission. The female connector has two rows of hairpin contacts, each with 40 positions, allowing for secure and stable connections. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the GBE20DHRD for robust and efficient board-to-board connectivity.