GBE20DHRN

Heilind Number:SULGBE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHRN

Detailed Description

Experience optimal connectivity with our GBE20DHRN Board To Board PCB Connector. Crafted with precision, this female connector features two rows for seamless integration. Its PA9T body and Phosphor Bronze contacts ensure durability and reliable performance. With a contact plating of Gold and termination plating of Matte Tin, signal transmission is efficient and secure. Operating at 225 VAC and 1 A, it meets high voltage and current requirements. The Hairpin contact type and Card Extender termination method make it versatile for various applications. With a pitch of 1 mm and 40 positions, it offers precise alignment on your PCBs. Its straddle orientation and 4.06 mm tail length provide flexibility in installation. Operating in a wide temperature range from -65 to 125 °C, it guarantees stability even in harsh environments. Compact and measuring only .61 inches in height and 9.4 mm in width, it saves valuable space on your board. Trust in the GBE20DHRN for exceptional connectivity in your electronic designs.