GBE20DHRT

Heilind Number:SULGBE20DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE20DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE20DHRT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE20DHRT

Detailed Description

Introducing the GBE20DHRT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in demanding environments. With an amperage rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The connector offers a female gender with two rows of hairpin contacts, totaling 40 positions with a 1mm pitch. Its threaded mount and card extender termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, the GBE20DHRT ensures space-saving connectivity without compromising performance. Trust in this connector for high-reliability connections in your critical electronic systems.