GBE25DHFT

Heilind Number:SULGBE25DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHFT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE25DHFT

Detailed Description

The GBE25DHFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 inches) and featuring two rows of 50 female connectors, it offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. This connector is suitable for surface mount termination and has a threaded mount type for secure installation. Operating at a voltage of 225 VAC and with an amperage of 1A, it is capable of handling power efficiently. With an operating temperature range of -65 to 125 °C, it is reliable in harsh environments. The straight orientation and hairpin contact type make it easy to use in various configurations. The connector's compact design, with dimensions of .61 inches in height and 9.4mm (.37 inches) in width, allows for efficient PCB layout. The tail length of 2.54mm (.1 inches) and termination plating of matte tin further enhance its functionality. Whether for industrial, automotive, or aerospace applications, the GBE25DHFT is a dependable choice for high-reliability connectivity.