GBE25DHHD

Heilind Number:SULGBE25DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:50
SKU:SULGBE25DHHD

Detailed Description

The GBE25DHHD is a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board connections. With a compact form factor and a pitch of 1mm, this female connector features two rows and 50 positions, making it ideal for dense PCB layouts. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its straight orientation and clearance hole mount type facilitate easy installation. Operating at voltages up to 225VAC and amperages of 1A, this connector is suitable for various applications. With a termination method of thru-hole and termination plating of matte tin, it offers secure and long-lasting connections. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the GBE25DHHD is a space-saving solution for your connectivity needs.