GBE25DHHN

Heilind Number:SULGBE25DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHHN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE25DHHN

Detailed Description

Introducing the GBE25DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. With a female gender, hairpin contact type, and straight orientation, it offers easy and secure mating in a two-row configuration with 50 positions. The termination method of thru-hole soldering, with Matte Tin plating, guarantees robust and durable attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space while delivering exceptional performance. Trust the GBE25DHHN for seamless and efficient board-level connectivity in your next project.