GBE25DHHR

Heilind Number:SULGBE25DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHHR
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE25DHHR

Detailed Description

The GBE25DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy metal board lock mount type, this connector ensures secure attachment to your PCB. With two rows and 50 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. Its hairpin contact type and straight orientation make for easy and efficient assembly. Operating at a voltage of 225 VAC and amperage of 1A, it is suitable for various power and signal transmission tasks. With a termination method of thru-hole and termination plating of Matte Tin, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Additionally, its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on your PCB. Trust the GBE25DHHR for reliable and durable board-to-board connections in your electronic systems.