GBE25DHRN

Heilind Number:SULGBE25DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHRN
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE25DHRN

Detailed Description

Introducing the GBE25DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it meets the stringent power requirements of industrial and commercial systems. The Hairpin contact type and gold plating guarantee low contact resistance and optimal signal transmission. With 50 positions and 2 rows, it offers ample connectivity options for your circuit board layout. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination method of Card Extender with Matte Tin plating ensures easy installation and secure soldering. Whether you're designing aerospace equipment, telecommunications systems, or medical devices, the GBE25DHRN is the perfect choice for high-reliability connectivity.