GBE25DHRT

Heilind Number:SULGBE25DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE25DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE25DHRT
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE25DHRT

Detailed Description

Introducing the GBE25DHRT, a precision-engineered connector designed for high-reliability applications. Featuring a female gender and a dual-row configuration with 50 positions, this connector ensures secure and efficient board-to-board or card edge connections. With a threaded mount type and card extender termination method, installation is hassle-free. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a maximum voltage of 225 VAC and with an amperage rating of 1A, it meets stringent performance standards. The hairpin contact type and straddle orientation further enhance its stability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-saving installation on PCBs. The matte tin termination plating ensures long-term reliability. In summary, the GBE25DHRT is the ideal choice for demanding applications that require high performance and durability.