GBE30DHFR

Heilind Number:SULGBE30DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHFR
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE30DHFR

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, with SKU GBE30DHFR, is engineered for high-performance applications. With a current rating of 1A and a voltage capacity of 225VAC, it ensures reliable power transmission. The female connector features two rows of 60 hairpin contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. Designed for surface mount installation on metal boards, it offers secure and efficient connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability. Meeting stringent quality standards, this connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Upgrade your interconnect solutions with the GBE30DHFR.