GBE30DHFT

Heilind Number:SULGBE30DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGBE30DHFT

Detailed Description

Introducing the GBE30DHFT, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring two rows of female pins with a 1mm pitch, ensures secure and reliable connections in your electronic assemblies. Crafted with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contacts guarantee optimal signal transmission, rated for up to 1A and 225VAC. With a straight orientation and 60 positions, it's perfect for intricate circuit layouts. The surface mount termination method and threaded mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the GBE30DHFT for seamless connectivity in your electronic designs.