GBE30DHHD

Heilind Number:SULGBE30DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHHD
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE30DHHD

Detailed Description

Introducing the GBE30DHHD, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The female gender connector with two rows and a clearance hole mount type offers easy installation on PCBs. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and high signal integrity. With 60 positions and a pitch of 1mm, it allows for dense packaging on circuit boards. The straight orientation and 3.18mm tail length provide flexibility in layout design. Operating in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. The GBE30DHHD is the perfect choice for high-reliability connectivity in critical systems.