GBE30DHHN

Heilind Number:SULGBE30DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHHN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE30DHHN

Detailed Description

Introducing the GBE30DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a dual-row configuration and 60 positions, it offers ample connectivity options. The straight orientation and hairpin contact type allow for easy and secure mating. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method through-hole and termination plating with matte tin guarantee robust and durable connections. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in industrial, aerospace, or telecommunications settings, the GBE30DHHN delivers unmatched performance. Upgrade your connectivity solutions with this essential component.