GBE30DHHR

Heilind Number:SULGBE30DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGBE30DHHR

Detailed Description

The GBE30DHHR is a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 225VAC. With two rows of Hairpin contacts offering 60 positions on a 1mm pitch, it allows for efficient and secure connections. The connector, designed for metal board lock mounting with through-hole termination, guarantees stability even in harsh environments with an operating temperature range of -65 to 125°C. At a compact size of 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the GBE30DHHR for your mission-critical connectivity needs in aerospace, defense, and other demanding industries.