GBE30DHRD

Heilind Number:SULGBE30DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGBE30DHRD

Detailed Description

Introducing the GBE30DHRD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and durable construction, this connector features two rows of 60 gold-plated hairpin contacts made of PA9T and phosphor bronze, ensuring reliable signal transmission. The card extender termination method and clearance hole mount type make installation a breeze, while the matte tin termination plating guarantees long-term durability. Operating at a voltage of 225 VAC and an impressive 1 A amperage, this connector is suitable for a wide range of electronic devices. Its straddle orientation and 1 mm pitch offer flexibility in PCB layout, while the -65 to 125°C operating temperature range ensures optimal performance even in harsh environments. Trust the GBE30DHRD for seamless connectivity in your next project.