GBE30DHRN

Heilind Number:SULGBE30DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHRN
Amperage:1 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE30DHRN

Detailed Description

Introducing the GBE30DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable connectivity. With a female gender and two rows of contacts, it offers versatility in circuit integration. The termination method of card extender and gold contact plating guarantee efficient signal transmission. Operating at an amperage of 1A and a voltage of 225VAC, it meets stringent power requirements. The hairpin contact type and straddle orientation further enhance its functionality. With 60 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Rated for a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the GBE30DHRN is a top choice for engineers in need of premium board-to-board connectivity solutions.