GBE30DHRT

Heilind Number:SULGBE30DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE30DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE30DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:60
SKU:SULGBE30DHRT

Detailed Description

Introducing the GBE30DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and voltage capability of 225VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and a threaded mount type offers secure attachment. Utilizing a card extender termination method and gold-plated contacts, it guarantees optimal signal transmission. With 60 hairpin-type contacts and a 1mm pitch, it enables high-density connections. The connector's straddle orientation and compact design make it ideal for space-constrained layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for both industrial and commercial applications. The matte tin termination plating ensures long-term durability. Whether you're designing a cutting-edge electronic system or upgrading existing hardware, the GBE30DHRT is the ultimate choice for seamless connectivity.