GBE35DHFN

Heilind Number:SULGBE35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHFN

Detailed Description

Introducing the GBE35DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a compact form factor and a pitch of 1mm, it facilitates dense PCB layouts. The 70-position, 2-row configuration allows for versatile connectivity options. Operating at a voltage of 225VAC and an extended temperature range from -65 to 125°C, it is suitable for use in demanding environments. The surface mount termination method and hairpin contact type offer ease of assembly and secure attachment. With a connector height of just 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. The matte tin termination plating enhances solderability. Trust the GBE35DHFN for high-reliability connections in your electronic designs.