GBE35DHFT

Heilind Number:SULGBE35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHFT

Detailed Description

Introducing the GBE35DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1mm (.039 in) and two rows of 70 female contacts, this connector ensures secure and reliable connections in tight spaces. The contact material, Phosphor Bronze, plated with Gold, guarantees optimal conductivity and durability. Featuring a straight orientation and surface mount termination method, installation is effortless. Operating at a wide temperature range from -65 to 125°C, and rated for 225VAC and 1A, this connector is suitable for demanding environments. With a sleek connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it offers versatility without compromising on performance. Tailored for high-reliability applications, this connector is ideal for aerospace, military, and industrial systems. Upgrade your connectivity with the GBE35DHFT.