| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE35DHHD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGBE35DHHD |
GBE35DHHD
| Heilind Number: | SULGBE35DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE35DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE35DHHD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and featuring two rows with a total of 70 gold-plated, phosphor bronze contacts, this connector ensures reliable and efficient signal transmission. The hairpin contact type and thru-hole termination method guarantee secure connectivity, while the clearance hole mount type simplifies installation. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), saves valuable space on the PCB. With matte tin termination plating for added durability, the GBE35DHHD is a dependable choice for demanding electronic systems.

