GBE35DHHN

Heilind Number:SULGBE35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHHN

Detailed Description

Introducing the GBE35DHHN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it meets the needs of various electronic applications. The connector, with a straight orientation and two rows of hairpin contacts, offers secure and efficient connectivity. Its thru-hole termination method and matte tin plating make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. With 70 positions and a compact size, the GBE35DHHN is ideal for high-density PCB designs. Trust in its quality and performance for your connectivity needs.