GBE35DHHR

Heilind Number:SULGBE35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHHR

Detailed Description

Introducing the GBE35DHHR, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and Hairpin contacts offers secure and reliable connectivity. Its Metal Board Lock mount type and Thru-Hole termination method guarantee stability during operation. Gold-plated contacts and Matte Tin termination provide excellent corrosion resistance. With 70 positions and a pitch of 1mm, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the GBE35DHHR for robust and dependable board-to-board connections in your electronic systems.