GBE35DHRD

Heilind Number:SULGBE35DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHRD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHRD

Detailed Description

Introducing the GBE35DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. With an amperage rating of 1A and a voltage capacity of 225VAC, it guarantees reliable power transmission. The female connector with two rows and 70 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is hassle-free. The gold-plated phosphor bronze contacts with hairpin design provide excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. With matte tin termination plating, it ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GBE35DHRD is a reliable solution for your connectivity needs.