GBE35DHRN

Heilind Number:SULGBE35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHRN

Detailed Description

The GBE35DHRN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows and 70 positions, this female connector offers a secure interface for your PCB applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and optimal performance. The termination method is through a card extender, with gold-plated contacts for enhanced conductivity. With a pitch of 1mm and a voltage rating of 225VAC, it meets high electrical standards. The Hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. The termination plating of Matte Tin adds to its longevity. Whether in industrial or commercial applications, the GBE35DHRN ensures secure and efficient board-to-board connections. Explore our full range of connectors for your electronic assembly needs.