GBE35DHRT

Heilind Number:SULGBE35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE35DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE35DHRT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE35DHRT

Detailed Description

The GBE35DHRT is a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it offers robust power transmission. Its female gender, 2 rows, and threaded mount type make it easy to install on PCBs. The card extender termination method, along with gold-plated hairpin contacts, guarantees secure and low-resistance connections. With 70 positions and a pitch of 1mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBE35DHRT is a top choice for high-reliability interconnect solutions.