| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE36DHRD |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBE36DHRD |
GBE36DHRD
| Heilind Number: | SULGBE36DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE36DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE36DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage capacity of 225VAC, it is perfect for power and signal transmission. The female connector offers two rows of Hairpin contacts with gold plating, guaranteeing excellent conductivity. Its clearance hole mount type and Card Extender termination method make installation a breeze. With 72 positions and a pitch of 1mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, the GBE36DHRD is a rugged and dependable choice for your PCB connectivity needs.

