GBE36DHRN

Heilind Number:SULGBE36DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE36DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE36DHRN
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE36DHRN

Detailed Description

Introducing the GBE36DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-machined phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a compact 1mm pitch and 72 positions across 2 rows, it offers high-density interconnect solutions. The gold-plated hairpin contacts provide low contact resistance and excellent signal integrity, while the matte tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and rated for 225VAC, this connector is suitable for aerospace, military, and industrial systems. Its straddle orientation and card extender termination method make installation easy, while its compact dimensions of 15.49mm in height and 9.4mm in width save valuable board space. Trust the GBE36DHRN for your critical interconnect needs.