GBE36DHRT

Heilind Number:SULGBE36DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE36DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE36DHRT
Amperage:1 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE36DHRT

Detailed Description

The GBE36DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for use in various electronic systems. The connector offers a compact design with two rows of 72 hairpin contacts on a 1mm pitch, allowing for efficient PCB connectivity. Its threaded mounting and card extender termination method provide secure attachment and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and .16-inch tail length offer versatility in PCB layout. With matte tin termination plating and a connector height of .61 inches, the GBE36DHRT meets high standards of quality and performance in the realm of board-to-board connectivity.