GBE40DHAD

Heilind Number:SULGBE40DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHAD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHAD

Detailed Description

Introducing the GBE40DHAD, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 1A and voltage capability of 225VAC, it meets the needs of power-intensive systems. The right-angle orientation and two-row layout with 80 positions offer efficient board-to-board connectivity. Tailored for industrial environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The clearance hole mount and thru-hole termination method make installation easy and secure. With a compact design, measuring just 21.84mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GBE40DHAD for your high-reliability applications in aerospace, defense, and beyond.