GBE40DHAR

Heilind Number:SULGBE40DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGBE40DHAR

Detailed Description

Introducing the GBE40DHAR, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal interference. With a 1A amperage rating and 225VAC voltage capacity, it meets the demands of diverse electronic applications. Its two-row configuration and 80 positions offer ample connectivity options, while the Metal Board Lock mount type guarantees secure attachment. The Hairpin contact type and Right Angle orientation enhance ease of use in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and rugged environments. With a compact design, measuring just 21.84mm in height and 9.4mm in width, it saves valuable PCB real estate. Trust the GBE40DHAR for efficient and durable board-to-board connections in your electronic designs.