GBE40DHAS

Heilind Number:SULGBE40DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGBE40DHAS

Detailed Description

The GBE40DHAS is a high-quality PA9T and phosphor bronze board-to-board PCB connector designed for reliable and efficient electrical connections. With a compact form factor, this connector features a right-angle orientation and side hole mount type, making it ideal for space-saving applications. Its gold-plated contacts ensure optimal conductivity, while the matte tin termination plating offers durability. With a pitch of 1mm and 80 positions across two rows, it provides ample connectivity options. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 225VAC, this connector is suitable for use in various environments. The hairpin contact type and 1A amperage rating further enhance its performance. Measuring 21.84mm in height and 9.4mm in width, the GBE40DHAS is a versatile and dependable choice for your PCB connectivity needs.