GBE40DHAT

Heilind Number:SULGBE40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULGBE40DHAT

Detailed Description

Introducing the GBE40DHAT, a high-performance PA9T and phosphor bronze connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 225VAC, this female connector features two rows of contacts with a pitch of 1mm (.039 in), offering a total of 80 positions. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and compact design, with a height of .86in (21.84mm) and a width of 9.4mm (.37 in), make it suitable for space-constrained applications. The matte tin termination plating further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GBE40DHAT is a top choice for high-reliability electronic connections.