GBE40DHBD

Heilind Number:SULGBE40DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHBD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHBD

Detailed Description

Introducing the GBE40DHBD, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with minimal signal loss. With two rows of hairpin contacts, it offers a total of 80 positions at a pitch of 1mm, ideal for densely populated circuit boards. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and rated for 225VAC, it guarantees reliable performance even in harsh environments. The matte tin termination plating enhances durability and solderability, while the compact design, with a height of 21.84mm and width of 9.4mm, saves valuable board space. Perfect for aerospace, defense, and other high-reliability applications, the GBE40DHBD sets a new standard in board-to-board connectivity.