GBE40DHBN

Heilind Number:SULGBE40DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE40DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE40DHBN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE40DHBN

Detailed Description

The GBE40DHBN Board To Board PCB Connector features a Female gender with 2 rows and a contact pitch of 1mm, allowing for precise and secure connections on PCBs. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. The Hairpin contact type and Right Angle orientation make it suitable for various electronic applications. Operating at a voltage of 225 VAC and an amperage of 1A, it meets high-performance standards. The Matte Tin termination plating and operating temperature range of -65 to 125 °C guarantee stable functionality in diverse environments. With 80 positions and a compact connector height of 21.84mm, this connector offers efficient space utilization. Whether for industrial or commercial use, the GBE40DHBN is a dependable choice for seamless board-to-board connections.